Part Details for TSOP1156 by Vishay Intertechnologies
Overview of TSOP1156 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP1156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | IR RECEIVER MODULE FOR REMOTE CONTROL SYSTEMS Logic Output Photo IC, 3 Pin RoHS: Not Compliant | Europe - 100 |
|
RFQ |
Part Details for TSOP1156
TSOP1156 CAD Models
TSOP1156 Part Data Attributes:
|
TSOP1156
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP1156
Vishay Intertechnologies
Logic Output Photo IC, 3 Pin, GREEN, MINIATURE, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, MINIATURE, PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | RECTANGULAR | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - with Silver (Ag) barrier |