Part Details for TSOP14256 by Vishay Intertechnologies
Overview of TSOP14256 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP14256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC2279
|
Newark | Ir Receiver - Mold Package - 56 Khz |Vishay TSOP14256 Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4520 / $0.4900 | Buy Now |
DISTI #
TSOP14256
|
Avnet Americas | IR RECEIVER - 56 KHZ - Rail/Tube (Alt: TSOP14256) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.4320 / $0.5488 | Buy Now |
DISTI #
78-TSOP14256
|
Mouser Electronics | Infrared Receivers Mold AGC2 56kHz 2.5-5.5V RoHS: Compliant | 0 |
|
$0.4100 / $0.4290 | Order Now |
DISTI #
V99:2348_19938121
|
Arrow Electronics | IR Remote Receiver 56kHz 39m 3-Pin Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1828 | Americas - 2124 |
|
$0.0265 / $0.1049 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 2160 | 0 |
|
$0.4220 | Buy Now |
|
Bristol Electronics | 360 |
|
RFQ | ||
|
Quest Components | 288 |
|
$0.6720 / $1.6800 | Buy Now | |
DISTI #
TSOP14256
|
Avnet Americas | IR RECEIVER - 56 KHZ - Rail/Tube (Alt: TSOP14256) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.4320 / $0.5488 | Buy Now |
Part Details for TSOP14256
TSOP14256 CAD Models
TSOP14256 Part Data Attributes:
|
TSOP14256
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP14256
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2018-03-15 | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Terminal Finish | TIN |