Part Details for TSOP1840SS3V by Vishay Intertechnologies
Overview of TSOP1840SS3V by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP1840SS3V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1902 |
|
RFQ |
Part Details for TSOP1840SS3V
TSOP1840SS3V CAD Models
TSOP1840SS3V Part Data Attributes:
|
TSOP1840SS3V
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP1840SS3V
Vishay Intertechnologies
Photo IC,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 100 °C | |
Supply Current-Max | 0.0012 mA | |
Supply Voltage-Nom | 6 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |