Part Details for TSOP32338SS1V by Vishay Intertechnologies
Overview of TSOP32338SS1V by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP32338SS1V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T6092
|
Newark | Ir Receiver, 45M, Through Hole, Carrier Frequency:38Khz, Transmission Range:45M, Directivity:45°, Supply Voltage Max:5.5V, Supply Voltage Min:2.5V, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Supply Current:450Μarohs Compliant: Yes |Vishay TSOP32338SS1V Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TSOP32338SS1V
|
Avnet Americas | IR SENSOR IC 38KHZ -E3 - Trays (Alt: TSOP32338SS1V) RoHS: Not Compliant Min Qty: 2160 Package Multiple: 2160 Container: Tray | 0 |
|
RFQ | |
DISTI #
782-TSOP32338SS1V
|
Mouser Electronics | Infrared Receivers IR SENSOR IC 38KHZ RoHS: Compliant | 661 |
|
$0.4610 / $1.4400 | Buy Now |
DISTI #
TSOP32338SS1V
|
Avnet Americas | IR SENSOR IC 38KHZ -E3 - Trays (Alt: TSOP32338SS1V) RoHS: Not Compliant Min Qty: 2160 Package Multiple: 2160 Container: Tray | 0 |
|
RFQ |