Part Details for TSOP32538 by Vishay Semiconductors
Overview of TSOP32538 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP32538
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSOP32538-ND
|
DigiKey | SENSOR REMOTE REC 38.0KHZ 45M Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
6330 In Stock |
|
$0.4000 / $0.9000 | Buy Now |
Part Details for TSOP32538
TSOP32538 CAD Models
TSOP32538 Part Data Attributes:
|
TSOP32538
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSOP32538
Vishay Semiconductors
Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC, MINIATURE PACKAGE-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 5 mm | |
Supply Current-Max | 0.00045 mA | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |
Alternate Parts for TSOP32538
This table gives cross-reference parts and alternative options found for TSOP32538. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP32538, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP32556 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC, MINIATURE PACKAGE-3 | Vishay Semiconductors | TSOP32538 vs TSOP32556 |
TSOP32540 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC, MINIATURE PACKAGE-3 | Vishay Semiconductors | TSOP32538 vs TSOP32540 |
TSOP32536 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC, MINIATURE PACKAGE-3 | Vishay Semiconductors | TSOP32538 vs TSOP32536 |
TSOP32536 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32538 vs TSOP32536 |
TSOP32556 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32538 vs TSOP32556 |
TSOP34556 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32538 vs TSOP34556 |
TSOP32538 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32538 vs TSOP32538 |
TSOP34538 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32538 vs TSOP34538 |
TSOP32540 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32538 vs TSOP32540 |
TSOP34533 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32538 vs TSOP34533 |