Part Details for TSOP36436TR by Vishay Intertechnologies
Overview of TSOP36436TR by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP36436TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y4762
|
Newark | Ir Receiver - Panhead Package - 36Khz Side View |Vishay TSOP36436TR Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6630 / $0.7200 | Buy Now |
DISTI #
TSOP36436TR
|
Avnet Americas | IR Remote Receiver 36KHz 45m 4-Pin SMD T/R - Bulk (Alt: TSOP36436TR) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6345 / $0.8061 | Buy Now |
DISTI #
78-TSOP36436TR
|
Mouser Electronics | Infrared Receivers 2.5V-5.5V 36kHz RoHS: Compliant | 276 |
|
$0.6020 / $1.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 1120 | 0 |
|
$0.6190 | Buy Now |
DISTI #
TSOP36436TR
|
TTI | Infrared Receivers 2.5V-5.5V 36kHz RoHS: Compliant pbFree: Pb-Free Min Qty: 1120 Package Multiple: 1120 Container: Reel | Americas - 0 |
|
$0.5960 / $0.6420 | Buy Now |
DISTI #
TSOP36436TR
|
EBV Elektronik | IR Remote Receiver 36KHz 45m 4-Pin SMD T/R (Alt: TSOP36436TR) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TSOP36436TR
TSOP36436TR CAD Models
TSOP36436TR Part Data Attributes:
|
TSOP36436TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP36436TR
Vishay Intertechnologies
Logic Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC |