-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic Output Photo IC, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y4828
|
Newark | Ir Receiver - Minicast Package - 36Khz |Vishay TSOP58236 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3810 / $0.4140 | Buy Now |
DISTI #
TSOP58236
|
Avnet Americas | IR Remote Receiver 36KHz 40m 3-Pin - Tape and Reel (Alt: TSOP58236) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3645 / $0.4631 | Buy Now |
DISTI #
78-TSOP58236
|
Mouser Electronics | Infrared Receivers Minicast 36kHz AGC2 RoHS: Compliant | 1286 |
|
$0.3700 / $1.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.3560 | Buy Now |
DISTI #
TSOP58236
|
Avnet Americas | IR Remote Receiver 36KHz 40m 3-Pin - Tape and Reel (Alt: TSOP58236) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3645 / $0.4631 | Buy Now |
|
ComSIT USA | IR RECEIVER MODULE FOR REMOTE CONTROL SYSTEMS Logic Output Photo IC RoHS: Compliant | Europe - 250 |
|
RFQ | |
DISTI #
TSOP58236
|
EBV Elektronik | IR Remote Receiver 36KHz 40m 3-Pin (Alt: TSOP58236) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSOP58236
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP58236
Vishay Intertechnologies
Logic Output Photo IC, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | RECTANGULAR | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | TIN OVER SILVER |
This table gives cross-reference parts and alternative options found for TSOP58236. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP58236, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP38230 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP58236 vs TSOP38230 |
TSOP39436 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP58236 vs TSOP39436 |
TSOP38430 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP58236 vs TSOP38430 |
TSOP39256 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP58236 vs TSOP39256 |
TSOP1256 | Logic Output Photo IC, | Vishay Semiconductors | TSOP58236 vs TSOP1256 |
TSOP38340 | Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP58236 vs TSOP38340 |
TSOP39340 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP58236 vs TSOP39340 |
TSOP38233 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP58236 vs TSOP38233 |
TSOP58238 | Logic Output Photo IC, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP58236 vs TSOP58238 |
TSOP38433 | Logic Output Photo IC, PACKAGE-3 | Vishay Intertechnologies | TSOP58236 vs TSOP38433 |