-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic Output Photo IC, GREEN, PLASTIC, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3913
|
Newark | Ir Receiver, 40M, 0.2Mw/M2, Top/Side Smd, Carrier Frequency:38Khz, Ir Receiver Mounting Style:Top Or Side View Surface Mount, Remote Control Code:Rc-5, Rc-6, Panasonic, Nec, Sharp, R-Step, Thomson Rca, Transmission Range:40M, Rohs Compliant: Yes |Vishay TSOP6238TT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1236 |
|
$0.9990 / $1.7400 | Buy Now |
DISTI #
22H1516
|
Newark | Ir Receiver, 40M, 950Nm, Smd, Full Reel, Carrier Frequency:38Khz, Transmission Range:40M, Directivity:50°, Supply Voltage Max:5.5V, Supply Voltage Min:2.7V, Operating Temperature Min:-25°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Vishay TSOP6238TT Min Qty: 1190 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6920 / $0.8030 | Buy Now |
DISTI #
TSOP6238TT
|
Avnet Americas | IR Remote Receiver 38KHz 40m 4-Pin SMD T/R - Tape and Reel (Alt: TSOP6238TT) RoHS: Compliant Min Qty: 1190 Package Multiple: 1190 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6345 / $0.8061 | Buy Now |
DISTI #
60AC3913
|
Avnet Americas | IR Remote Receiver 38KHz 40m 4-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 60AC3913) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 164 Partner Stock |
|
$0.9990 / $1.7400 | Buy Now |
DISTI #
782-TSOP6238TT
|
Mouser Electronics | Infrared Receivers 2.5 V to 5.5 V 38kHz Top View Taping RoHS: Compliant | 1666 |
|
$0.5880 / $1.3300 | Buy Now |
|
Future Electronics | 38 kHz 40 m 2.5-5.5 V SMT IR Receiver Module for Remote Control System RoHS: Compliant pbFree: Yes Min Qty: 1190 Package Multiple: 1190 Container: Reel | 1190Reel |
|
$0.3900 / $0.4200 | Buy Now |
|
Future Electronics | 38 kHz 40 m 2.5-5.5 V SMT IR Receiver Module for Remote Control System RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 490Cut Tape/Mini-Reel |
|
$1.2100 / $1.5800 | Buy Now |
|
Bristol Electronics | 236 |
|
RFQ | ||
DISTI #
TSOP6238TT
|
TTI | Infrared Receivers 2.5 V to 5.5 V 38kHz Top View Taping RoHS: Compliant pbFree: Pb-Free Min Qty: 1190 Package Multiple: 1190 Container: Reel |
Americas - 4760 In Stock |
|
$0.7800 | Buy Now |
DISTI #
TSOP6238TT.
|
TTI | Infrared Receivers IR SENSOR IC 38KHZ,T. VIEW SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 1380 In Stock |
|
$1.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSOP6238TT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP6238TT
Vishay Intertechnologies
Logic Output Photo IC, GREEN, PLASTIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, PLASTIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | CMOS COMPATIBLE | |
Application | REMOTE CONTROL | |
Configuration | COMPLEX | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Packing Method | TR, 13 INCH | |
Shape | ROUND | |
Size | 2.2 mm | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for TSOP6238TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP6238TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP6238TT | Logic Output Photo IC, PLASTIC, SMD, 4 PIN | Vishay Semiconductors | TSOP6238TT vs TSOP6238TT |