Part Details for TSOP6438TT by Vishay Intertechnologies
Overview of TSOP6438TT by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP6438TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R1298
|
Newark | Smd Ir Receiver 38Khz Top View Rohs Compliant: Yes |Vishay TSOP6438TT Min Qty: 1190 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7050 / $0.7260 | Buy Now |
DISTI #
58AJ2788
|
Newark | Ir Receiver, 38Khz, 18M, Top View Smd Rohs Compliant: Yes |Vishay TSOP6438TT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8390 / $1.9400 | Buy Now |
DISTI #
TSOP6438TT
|
Avnet Americas | Infrared Components - Bulk (Alt: TSOP6438TT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5569 | Buy Now |
DISTI #
78-TSOP6438TT
|
Mouser Electronics | Infrared Receivers IR Receiver 38kHz NEC/Sharp AGC4 RoHS: Compliant | 5809 |
|
$0.5870 / $1.3200 | Buy Now |
DISTI #
V36:1790_09168762
|
Arrow Electronics | IR Remote Receiver 38kHz 100° 18m 4-Pin SMD T/R RoHS: Compliant Min Qty: 1190 Package Multiple: 1190 Lead time: 30 Weeks Date Code: 2230 | Americas - 2380 |
|
$0.4826 / $0.4929 | Buy Now |
DISTI #
V72:2272_09168762
|
Arrow Electronics | IR Remote Receiver 38kHz 100° 18m 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2227 Container: Cut Strips | Americas - 1063 |
|
$0.6027 / $0.8095 | Buy Now |
|
Future Electronics | TSOP64 Series 5.5 V 0.7 mA 38 kHz Surface Mount IR Receiver Module RoHS: Compliant pbFree: Yes Min Qty: 2380 Package Multiple: 1190 Container: Reel | 0Reel |
|
$0.6100 | Buy Now |
DISTI #
TSOP6438TT
|
Avnet Americas | Infrared Components - Bulk (Alt: TSOP6438TT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5569 | Buy Now |
DISTI #
TSOP6438TT
|
EBV Elektronik | Infrared Components (Alt: TSOP6438TT) RoHS: Compliant Min Qty: 1190 Package Multiple: 1190 Lead time: 0 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3777945
|
element14 Asia-Pacific | IR RECEIVER, 38KHZ, 18M, TOP VIEW SMD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7999 / $1.6443 | Buy Now |
Part Details for TSOP6438TT
TSOP6438TT CAD Models
TSOP6438TT Part Data Attributes:
|
TSOP6438TT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP6438TT
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC |