Part Details for TSOP94356 by Vishay Intertechnologies
Overview of TSOP94356 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for TSOP94356
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC5515
|
Newark | Ir Receiver, 56Khz, 32M, 45Deg, Carrier Frequency:56Khz, Transmission Range:32M, Directivity:45°, Supply Voltage Max:3.6V, Supply Voltage Min:2V, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Supply Current:370Μa Rohs Compliant: Yes |Vishay TSOP94356 Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4520 / $0.4900 | Buy Now |
DISTI #
TSOP94356
|
Avnet Americas | - Rail/Tube (Alt: TSOP94356) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.4320 / $0.5488 | Buy Now |
DISTI #
78-TSOP94356
|
Mouser Electronics | Infrared Receivers Mold 56kHz AGC3 RoHS: Compliant | 442 |
|
$0.4420 / $1.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 2160 | 0 |
|
$0.4220 | Buy Now |
DISTI #
TSOP94356
|
TTI | Infrared Receivers Mold 56kHz AGC3 RoHS: Compliant pbFree: Pb-Free Min Qty: 2160 Package Multiple: 90 Container: Tube | Americas - 0 |
|
$0.4350 / $0.4440 | Buy Now |
DISTI #
TSOP94356
|
TME | Integrated IR receiver, 56kHz, 2÷3.6V, 45° Min Qty: 1 | 0 |
|
$0.2920 / $0.6490 | RFQ |
Part Details for TSOP94356
TSOP94356 CAD Models
TSOP94356 Part Data Attributes:
|
TSOP94356
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP94356
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-08-19 | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Terminal Finish | Tin (Sn) |