Part Details for TSOP94440 by Vishay Intertechnologies
Overview of TSOP94440 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TSOP94440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC5518
|
Newark | Ir Receiver, 40Khz, 32M, 45Deg, Carrier Frequency:40Khz, Transmission Range:32M, Directivity:45°, Supply Voltage Max:3.6V, Supply Voltage Min:2V, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Supply Current:370Μa Rohs Compliant: Yes |Vishay TSOP94440 Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4520 / $0.4900 | Buy Now |
DISTI #
TSOP94440
|
Avnet Americas | IR Receiver - Mold Package - AGC4 - 40 kHz - Rail/Tube (Alt: TSOP94440) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.4320 / $0.5488 | Buy Now |
DISTI #
78-TSOP94440
|
Mouser Electronics | Infrared Receivers Mold 40kHz AGC4 RoHS: Compliant | 0 |
|
$0.4300 / $0.4520 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 2160 | 0 |
|
$0.4220 | Buy Now |
DISTI #
TSOP94440
|
TTI | Infrared Receivers Mold 40kHz AGC4 RoHS: Compliant pbFree: Pb-Free Min Qty: 2160 Package Multiple: 90 Container: Tube | Americas - 0 |
|
$0.4200 / $0.4550 | Buy Now |
DISTI #
TSOP94440
|
Avnet Americas | IR Receiver - Mold Package - AGC4 - 40 kHz - Rail/Tube (Alt: TSOP94440) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.4320 / $0.5488 | Buy Now |
DISTI #
TSOP94440
|
TME | Integrated IR receiver, 40kHz, 2÷3.6V, 45° Min Qty: 1 | 0 |
|
$0.4810 / $1.0700 | RFQ |
DISTI #
TSOP94440
|
Avnet Americas | IR Receiver - Mold Package - AGC4 - 40 kHz - Rail/Tube (Alt: TSOP94440) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.4320 / $0.5488 | Buy Now |
Part Details for TSOP94440
TSOP94440 CAD Models
TSOP94440 Part Data Attributes
|
TSOP94440
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP94440
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2018-08-19 | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Terminal Finish | Tin (Sn) |