Part Details for TSP10H200S by Taiwan Semiconductor
Overview of TSP10H200S by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSP10H200S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TSP10H200SCT-ND
|
DigiKey | DIODE SCHOTTKY 200V 10A TO277A Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.2347 / $0.7100 | Buy Now |
DISTI #
TSP10H200S
|
Avnet Americas | Diode Schottky 200V 10A 3-Pin TO-277A T/R - Tape and Reel (Alt: TSP10H200S) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.2366 / $0.2629 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$0.2890 | Buy Now |
DISTI #
TSP10H200S
|
EBV Elektronik | Diode Schottky 200V 10A 3-Pin TO-277A T/R (Alt: TSP10H200S) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 101 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TSP10H200S
TSP10H200S CAD Models
TSP10H200S Part Data Attributes
|
TSP10H200S
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TSP10H200S
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |