Part Details for TSP10H60S by Taiwan Semiconductor
Overview of TSP10H60S by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSP10H60S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TSP10H60STR-ND
|
DigiKey | 10A, 60V, TRENCH SCHOTTKY Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2165 / $0.2362 | Buy Now |
DISTI #
TSP10H60S
|
Avnet Americas | Diode Schottky 60V 10A 3-Pin TO-277A T/R - Tape and Reel (Alt: TSP10H60S) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.2182 / $0.2425 | Buy Now |
DISTI #
821-TSP10H60S
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A, 60V, Trench Schottky RoHS: Compliant | 0 |
|
$0.2160 / $0.2360 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks | 0 |
|
$0.2250 | Buy Now |
DISTI #
TSP10H60S
|
EBV Elektronik | Diode Schottky 60V 10A 3-Pin TO-277A T/R (Alt: TSP10H60S) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 101 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TSP10H60S
TSP10H60S CAD Models
TSP10H60S Part Data Attributes
|
TSP10H60S
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TSP10H60S
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-277A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.64 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 150 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |