Part Details for TSP10U60S by Taiwan Semiconductor
Overview of TSP10U60S by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSP10U60S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TSP10U60SCT-ND
|
DigiKey | DIODE SCHOTTKY 60V 10A TO277A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14557 In Stock |
|
$0.2165 / $0.6600 | Buy Now |
DISTI #
TSP10U60S
|
Avnet Americas | Diode Schottky 60V 10A 3-Pin TO-277A T/R - Tape and Reel (Alt: TSP10U60S) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2182 / $0.2425 | Buy Now |
DISTI #
821-TSP10U60S
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A, 60V, Trench Schottky RoHS: Compliant | 2882 |
|
$0.2160 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks | 0 |
|
$0.2250 | Buy Now |
DISTI #
TSP10U60S
|
EBV Elektronik | Diode Schottky 60V 10A 3-Pin TO-277A T/R (Alt: TSP10U60S) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days | EBV - 12000 |
|
Buy Now |
Part Details for TSP10U60S
TSP10U60S CAD Models
TSP10U60S Part Data Attributes
|
TSP10U60S
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TSP10U60S
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |