Part Details for TSPS1003H1003BUF by Vishay Intertechnologies
Overview of TSPS1003H1003BUF by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TSPS1003H1003BUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSPS1003H1003BUF
|
Avnet Americas | TSPS 10PIN03 H 100K .1%ABS 0.1%RAT UF E1 - Rail/Tube (Alt: TSPS1003H1003BUF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 56 Weeks, 0 Days Container: Tube | 0 |
|
$4.4820 / $9.3296 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$6.9800 | Buy Now |
DISTI #
TSPS1003H1003BUF
|
Avnet Americas | TSPS 10PIN03 H 100K .1%ABS 0.1%RAT UF E1 - Rail/Tube (Alt: TSPS1003H1003BUF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 56 Weeks, 0 Days Container: Tube | 0 |
|
$4.4820 / $9.3296 | Buy Now |
DISTI #
TSPS1003H1003BUF
|
Avnet Americas | TSPS 10PIN03 H 100K .1%ABS 0.1%RAT UF E1 - Rail/Tube (Alt: TSPS1003H1003BUF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 56 Weeks, 0 Days Container: Tube | 0 |
|
$4.4820 / $9.3296 | Buy Now |
DISTI #
TSPS1003H1003BUF
|
Avnet Abacus | TSPS 10PIN03 H 100K .1%ABS 0.1%RAT UF E1 (Alt: TSPS1003H1003BUF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for TSPS1003H1003BUF
TSPS1003H1003BUF CAD Models
TSPS1003H1003BUF Part Data Attributes
|
TSPS1003H1003BUF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSPS1003H1003BUF
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.1W, 100000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 9810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 56 Weeks | |
Construction | Molded | |
JESD-609 Code | e4 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Network Type | Isolated | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.75 mm | |
Package Length | 24.97 mm | |
Package Style | SIP | |
Package Width | 2.41 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | TSP | |
Size Code | 9810 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Tolerance | 0.1% | |
Working Voltage | 100 V |