Part Details for TSPS603H1002BUF by Vishay Intertechnologies
Overview of TSPS603H1002BUF by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TSPS603H1002BUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSPS603H1002BUF
|
Avnet Americas | TSPS 6PIN03 H 10K 0.1%ABS 0.1%RAT UF E1 - Rail/Tube (Alt: TSPS603H1002BUF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 56 Weeks, 0 Days Container: Tube | 0 |
|
$3.4425 / $7.2030 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$5.3900 | Buy Now |
DISTI #
TSPS603H1002BUF
|
Avnet Americas | TSPS 6PIN03 H 10K 0.1%ABS 0.1%RAT UF E1 - Rail/Tube (Alt: TSPS603H1002BUF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 56 Weeks, 0 Days Container: Tube | 0 |
|
$3.4425 / $7.2030 | Buy Now |
DISTI #
TSPS603H1002BUF
|
Avnet Americas | TSPS 6PIN03 H 10K 0.1%ABS 0.1%RAT UF E1 - Rail/Tube (Alt: TSPS603H1002BUF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 56 Weeks, 0 Days Container: Tube | 0 |
|
$3.4425 / $7.2030 | Buy Now |
Part Details for TSPS603H1002BUF
TSPS603H1002BUF CAD Models
TSPS603H1002BUF Part Data Attributes
|
TSPS603H1002BUF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSPS603H1002BUF
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.1W, 10000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, 5810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 56 Weeks | |
Construction | Molded | |
JESD-609 Code | e4 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Network Type | Isolated | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.75 mm | |
Package Length | 14.81 mm | |
Package Style | SIP | |
Package Width | 2.41 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | TSP | |
Size Code | 5810 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Tolerance | 0.1% | |
Working Voltage | 100 V |