-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79P0377
|
Newark | .100" Shrouded Terminal Strip |Samtec TSS-122-04-G-D-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7400 / $9.5400 | Buy Now |
DISTI #
TSS-122-04-G-D-RA-ND
|
DigiKey | CONN HEADER R/A 44POS 2.54MM Min Qty: 9 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.2211 | Buy Now |
DISTI #
TSS-122-04-G-D-RA
|
Avnet Americas | Conn Shrouded Header HDR 44 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: TSS-122-04-G-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.6500 / $7.0100 | Buy Now |
DISTI #
200-TSS12204GDRA
|
Mouser Electronics | Headers & Wire Housings .100" Shrouded Terminal Strip RoHS: Compliant | 0 |
|
$2.5500 / $7.0100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.7900 / $8.6600 | Buy Now | |
DISTI #
000000000000162799
|
Sager | Headers & Wire Housings .100 Shrouded Terminal Strip Min Qty: 1 | 0 |
|
$4.2300 / $7.0100 | Buy Now |
DISTI #
TSS-122-04-G-D-RA
|
Avnet Abacus | Conn Shrouded Header HDR 44 POS 2.54mm Solder RA Thru-Hole Tube (Alt: TSS-122-04-G-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$2.7900 / $8.6600 | Buy Now | |
DISTI #
5cd92cc3cd7c1c4c3888e6bb
|
Samtec | .100" Shrouded Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tube | 0 |
|
$2.5500 / $7.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy