Part Details for TSSP4400 by Vishay Intertechnologies
Overview of TSSP4400 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for TSSP4400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | GAAS/GAALAS INFRARED EMITTING DIODE IN SIDE VIEW PACKAGE Infrared LED, 3.5mm, 1-Element, 925nm RoHS: Not Compliant | Europe - 500 |
|
RFQ |
Part Details for TSSP4400
TSSP4400 CAD Models
TSSP4400 Part Data Attributes
|
TSSP4400
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSSP4400
Vishay Intertechnologies
Infrared LED, 3.5mm, 1-Element, 925nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY, SIDE VIEW | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 18 mW | |
Peak Wavelength | 925 nm | |
Shape | ROUND | |
Size | 3.5 mm |