Part Details for TST-115-04-G-D-RA-01 by Samtec Inc
Overview of TST-115-04-G-D-RA-01 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TST-115-04-G-D-RA-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79P2193
|
Newark | Header, 30 Contacts, 2 Rows, Through Hole, 2.54 Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:30Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Tst Series Rohs Compliant: Yes |Samtec TST-115-04-G-D-RA-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$3.4200 / $6.1500 | Buy Now |
DISTI #
612-TST-115-04-G-D-RA-01-ND
|
DigiKey | CONN HEADER R/A 30POS 2.54MM Min Qty: 12 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.9042 | Buy Now |
DISTI #
TST-115-04-G-D-RA-
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: TST-115-04-G-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 60 Factory Stock |
|
$3.3400 / $5.2600 | Buy Now |
DISTI #
200-TST11504GDRA01
|
Mouser Electronics | Headers & Wire Housings Shrouded PCB Headers, 0.100" pitch RoHS: Compliant | 0 |
|
$2.4800 / $5.2600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.9000 / $5.2600 | Buy Now | |
DISTI #
TST-115-04-G-D-RA-
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: TST-115-04-G-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 60 Factory Stock |
|
$3.3400 / $5.2600 | Buy Now |
DISTI #
TST-115-04-G-D-RA-
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: TST-115-04-G-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 60 Factory Stock |
|
$3.3400 / $5.2600 | Buy Now |
DISTI #
000000000000163185
|
Sager | Headers & Wire Housings Shrouded PCB Headers, 0.100 pitch Min Qty: 1 | 60 |
|
$3.0500 / $5.2600 | Buy Now |
|
Master Electronics | 0 |
|
$1.9000 / $5.2600 | Buy Now | |
DISTI #
5cd92d66cd7c1c4c3889a38b
|
Samtec | Shrouded PCB Headers, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 60 |
|
$1.9000 / $5.2600 | Buy Now |
Part Details for TST-115-04-G-D-RA-01
TST-115-04-G-D-RA-01 CAD Models
TST-115-04-G-D-RA-01 Part Data Attributes
|
TST-115-04-G-D-RA-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TST-115-04-G-D-RA-01
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 29 |