Part Details for TST-115-04-L-D-RA-08 by Samtec Inc
Overview of TST-115-04-L-D-RA-08 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TST-115-04-L-D-RA-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TST-115-04-L-D-RA-08-ND
|
DigiKey | CONN HEADER R/A 30POS 2.54MM Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TST-115-04-L-D-RA-
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: TST-115-04-L-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$1.7400 / $4.7700 | Buy Now | |
|
Master Electronics | 0 |
|
$1.7400 / $4.7700 | Buy Now |
Part Details for TST-115-04-L-D-RA-08
TST-115-04-L-D-RA-08 CAD Models
TST-115-04-L-D-RA-08 Part Data Attributes:
|
TST-115-04-L-D-RA-08
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TST-115-04-L-D-RA-08
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 29 |