-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79P2196
|
Newark | Header, 2.54Mm, Boxed, 2X15 Position, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:30Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Tst Series Rohs Compliant: Yes |Samtec TST-115-04-L-D-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$2.6500 / $5.1200 | Buy Now |
DISTI #
612-TST-115-04-L-D-RA-ND
|
DigiKey | CONN HEADER R/A 30POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Tube |
24 In Stock |
|
$3.1000 / $4.1500 | Buy Now |
DISTI #
TST-115-04-L-D-RA
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: TST-115-04-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 58 Factory Stock |
|
$2.6200 / $4.1500 | Buy Now |
DISTI #
200-TST11504LDRA
|
Mouser Electronics | Headers & Wire Housings Shrouded PCB Headers, 0.100" pitch RoHS: Compliant | 51 |
|
$1.4400 / $4.1500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.4400 / $4.1500 | Buy Now | |
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Quest Components | 41 |
|
$2.2260 / $3.3390 | Buy Now | |
DISTI #
TST-115-04-L-D-RA
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: TST-115-04-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 58 Factory Stock |
|
$2.6200 / $4.1500 | Buy Now |
DISTI #
TST-115-04-L-D-RA
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: TST-115-04-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 58 Factory Stock |
|
$2.6200 / $4.1500 | Buy Now |
|
Powell Electronics | Shrouded PCB Headers Min Qty: 1 | 35 |
|
$2.6200 / $4.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TST-115-04-L-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TST-115-04-L-D-RA
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.365 inch | |
Body Depth | 0.498 inch | |
Body Length | 1.8 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZATION NOTCH | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |
This table gives cross-reference parts and alternative options found for TST-115-04-L-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TST-115-04-L-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
13730260 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | W+P Products GmbH | TST-115-04-L-D-RA vs 13730260 |
TST-115-04-S-D-RA | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TST-115-04-L-D-RA vs TST-115-04-S-D-RA |
TST-115-04-G-D-RA | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TST-115-04-L-D-RA vs TST-115-04-G-D-RA |