Part Details for TST-MSU2472-7 by Techni-Pro
Overview of TST-MSU2472-7 by Techni-Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TST-MSU2472-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TST-MSU2472-7
|
TestEquity LLC | Techni-Pro TST-MSU2472-7 Mobile Shelving Unit, 24" X 60" X 63", Steel, 4-Shelf | 2 |
|
$780.9700 | Buy Now |