Part Details for TST10PF00 by ITT Interconnect Solutions
Overview of TST10PF00 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TST10PF00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4411
|
Newark | Plug, Free, 10Way, Product Range:Trident Tst Series, Gender:Plug, No. Of Positions:10Ways, Pitch Spacing:-, For Use With:Trident T2P Or T3P Contacts, Colour:Black, Current Per Signal Contact Max:10A, Flammability Rating:Ul94V-0, Rohs Compliant: Yes |Itt Cannon TST10PF00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$6.4900 | Buy Now |
DISTI #
1003-2503-ND
|
DigiKey | CONN PLUG HSG 10POS 5.08MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$6.2300 | Buy Now |
DISTI #
TST10PF00
|
Avnet Americas | Conn Shrouded Header PL 10 POS Crimp ST Panel Mount - Bulk (Alt: TST10PF00) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4625 / $4.5695 | Buy Now |
DISTI #
965-TST10PF00
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$4.4600 / $6.2200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8400 / $5.0600 | Buy Now |
DISTI #
TST10PF00
|
Avnet Americas | Conn Shrouded Header PL 10 POS Crimp ST Panel Mount - Bulk (Alt: TST10PF00) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4625 / $4.5695 | Buy Now |
DISTI #
TST10PF00
|
Avnet Americas | Conn Shrouded Header PL 10 POS Crimp ST Panel Mount - Bulk (Alt: TST10PF00) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4625 / $4.5695 | Buy Now |
DISTI #
192990-1000
|
Avnet Abacus | Conn Shrouded Header PL 10 POS Crimp ST Panel Mount (Alt: 192990-1000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1188233
|
Farnell | PLUG, FREE, 10WAY RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 48 |
|
$4.1222 / $5.8439 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8400 / $5.0600 | Buy Now |
Part Details for TST10PF00
TST10PF00 CAD Models
TST10PF00 Part Data Attributes
|
TST10PF00
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TST10PF00
ITT Interconnect Solutions
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |