Part Details for TSTA7100 by Vishay Semiconductors
Overview of TSTA7100 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Industrial Automation
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for TSTA7100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSTA7100-ND
|
DigiKey | EMITTER IR 875NM 100MA TO18 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
151 In Stock |
|
$1.4519 / $3.4500 | Buy Now |
Part Details for TSTA7100
TSTA7100 CAD Models
TSTA7100 Part Data Attributes:
|
TSTA7100
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSTA7100
Vishay Semiconductors
Infrared LED, 3.9mm, 1-Element, 875nm, HERMETIC SEALED, TO-18, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | HERMETIC SEALED, TO-18, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 10 mW | |
Peak Wavelength | 875 nm | |
Shape | ROUND | |
Size | 3.9 mm | |
Terminal Finish | Tin/Silver (Sn/Ag) |