Part Details for TSTS7300 by Vishay Intertechnologies
Overview of TSTS7300 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSTS7300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C1873
|
Newark | Ir Emitter, 950Nm, 4.69Mm, To-18-2, Though Hole, Viewing Angle:12°, Diode Case Style:To-18, Forward Current If(Av):100Ma, Forward Voltage Vf Max:1.3V, Rise Time:800Ns, Fall Time Tf:-, Operating Temperature Min:-, Product Range:- Rohs Compliant: Yes |Vishay TSTS7300 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $1.6500 | Buy Now |
DISTI #
TSTS7300
|
Avnet Americas | LED IrLED 950nm 2-Pin TO-18 Bulk - Tape and Reel (Alt: TSTS7300) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.5525 / $1.9723 | Buy Now |
DISTI #
78-TSTS7300
|
Mouser Electronics | Infrared Emitters - High Power 950nm, TO-18 6mW/sr, +/-12deg. RoHS: Compliant | 905 |
|
$1.4500 / $3.4500 | Buy Now |
|
Future Electronics | IR EMITTER STD 950NM TO18 12DEG-e4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Box | 0Box |
|
$1.4900 | Buy Now |
DISTI #
TSTS7300
|
TTI | Infrared Emitters - High Power 950nm, TO-18 6mW/sr, +/-12deg. RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 2000 In Stock |
|
$1.4400 / $1.5100 | Buy Now |
DISTI #
TSTS7300
|
EBV Elektronik | LED IrLED 950nm 2-Pin TO-18 Bulk (Alt: TSTS7300) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TSTS7300
TSTS7300 CAD Models
TSTS7300 Part Data Attributes
|
TSTS7300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSTS7300
Vishay Intertechnologies
Infrared LED, 4mm, 1-Element, 950nm, ROHS COMPLIANT, HERMETIC SEALED, TO-18, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, TO-18, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.25 A | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 7 mW | |
Peak Wavelength | 950 nm | |
Shape | ROUND | |
Size | 4 mm | |
Terminal Finish | Tin/Silver (Sn/Ag) |