-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1780
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TSU111IYLT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-TSU111IYLTCT-ND
|
DigiKey | NANOPOWER (900 NA) HIGH ACCURACY Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1987 In Stock |
|
$0.7424 / $1.6800 | Buy Now |
DISTI #
TSU111IYLT
|
Avnet Americas | Operational Amplifier Single 3.1V/us 1.5V to 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TSU111IYLT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7887 / $0.8227 | Buy Now |
DISTI #
511-TSU111IYLT
|
Mouser Electronics | Operational Amplifiers - Op Amps Nanopower (900 nA) high accuracy (150 uV) 5V CMOS Auto Op-Amp RoHS: Compliant | 2537 |
|
$0.7780 / $1.7700 | Buy Now |
|
STMicroelectronics | Nanopower (900 nA) high accuracy (150 µ, V) 5V CMOS Auto Op Amp RoHS: Compliant Min Qty: 1 | 2537 |
|
$1.0300 / $1.7400 | Buy Now |
|
Future Electronics | SIGNAL CONDITIONING AND SUPPLY M RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.7600 | Buy Now |
|
Future Electronics | SIGNAL CONDITIONING AND SUPPLY M RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6850 / $0.7100 | Buy Now |
|
Rochester Electronics | TSU111IYLT - Amplifiers and Comparators-AMPLI RoHS: Compliant Status: Active Min Qty: 1 | 8316 |
|
$0.8411 / $0.9895 | Buy Now |
|
Ameya Holding Limited | 7624 |
|
RFQ | ||
DISTI #
TSU111IYLT
|
EBV Elektronik | Operational Amplifier Single 3.1V/us 1.5V to 5.5V 5-Pin SOT-23 T/R (Alt: TSU111IYLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSU111IYLT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSU111IYLT
STMicroelectronics
Operational Amplifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |