-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK9475
|
Newark | Op-Amp, 9Khz, Sot-23-5, 125Deg C Rohs Compliant: Yes |Stmicroelectronics TSU111RILT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$1.2200 / $2.6500 | Buy Now |
DISTI #
497-TSU111RILT-ND
|
DigiKey | LINEAR IC'S Min Qty: 3000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9047 | Buy Now |
DISTI #
TSU111RILT
|
Avnet Americas | OP Amplifier Single 0.0031V/us 1.5V to 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TSU111RILT) Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9256 / $0.9654 | Buy Now |
DISTI #
511-TSU111RILT
|
Mouser Electronics | Operational Amplifiers - Op Amps Nanopower (900 nA) high accuracy (150 µ, V) 5V CMOS Auto Op-Amp RoHS: Compliant | 0 |
|
$0.9280 / $0.9620 | Order Now |
|
STMicroelectronics | Nanopower (900 nA) high accuracy (150 µ, V) 5V CMOS Auto Op Amp RoHS: Compliant Min Qty: 1 | 0 |
|
$1.2100 / $2.0200 | Buy Now |
|
Future Electronics | TSU111 Series 5 V 9 kHz CMOS High Accuracy Operational Amplifier - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.8850 | Buy Now |
|
Future Electronics | TSU111 Series 5 V 9 kHz CMOS High Accuracy Operational Amplifier - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8850 | Buy Now |
DISTI #
68493656
|
Verical | Op Amp Single Nanopower Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2235 | Americas - 3000 |
|
$0.8305 / $1.0088 | Buy Now |
DISTI #
TSU111RILT
|
Avnet Americas | OP Amplifier Single 0.0031V/us 1.5V to 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TSU111RILT) Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9256 / $0.9654 | Buy Now |
DISTI #
TSU111RILT
|
Avnet Silica | OP Amplifier Single 0.0031V/us 1.5V to 5.5V 5-Pin SOT-23 T/R (Alt: TSU111RILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSU111RILT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSU111RILT
STMicroelectronics
Operational Amplifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |