-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Cell USB Charger with Two Integrated USB2.0 Switches and Accessory Detection 20-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TSU8111YFPR-ND
|
DigiKey | IC PWR SWITCH 1:1 20DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2982000 In Stock |
|
$0.8500 | Buy Now |
DISTI #
296-41021-1-ND
|
DigiKey | IC PWR SWITCH 1:1 20DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7720 / $0.8017 | Buy Now |
DISTI #
595-TSU8111YFPR
|
Mouser Electronics | USB Switch ICs 1 Cell USB Chrgr 2 Intg USB2.0 Swtchs RoHS: Compliant | 0 |
|
$0.7600 / $0.8010 | Order Now |
|
Rochester Electronics | TSU8111 Single Cell USB Charger with Two Integrated USB2.0 Switches and Accessory Detection RoHS: Compliant Status: Active Min Qty: 1 | 2982000 |
|
$0.7289 / $0.8575 | Buy Now |
|
Ameya Holding Limited | IC USB SWITCH SP2T 20DSBGA | 8500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSU8111YFPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSU8111YFPR
Texas Instruments
Single Cell USB Charger with Two Integrated USB2.0 Switches and Accessory Detection 20-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH BUS VOLT OF 4V TO 6.5V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Bandwidth-Nom | 820 kHz | |
JESD-30 Code | R-PBGA-B20 | |
JESD-609 Code | e1 | |
Length | 2.11 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 36 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Current-Max (Isup) | 0.15 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Switch-off Time-Max | 57000 ns | |
Switch-on Time-Max | 52000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.7295 mm |
This table gives cross-reference parts and alternative options found for TSU8111YFPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSU8111YFPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS65013RGZRG4 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC48, 7 X 7 MM, GREEN, PLASTIC, QFN-48 | Texas Instruments | TSU8111YFPR vs TPS65013RGZRG4 |
TPS65013RGZ | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC48, 7 X 7 MM, PLASTIC, QFN-48 | Texas Instruments | TSU8111YFPR vs TPS65013RGZ |