-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power (180uA), general purpose 5V Bipolar Op-Amp, GBP=1.3MHz, single with shutdown feature
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T4019
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TSV850ILT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-12097-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-6 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
481 In Stock |
|
$0.7004 / $1.5900 | Buy Now |
DISTI #
TSV850ILT
|
Avnet Americas | OP Amp Single GP R-R O/P 5.5V 6-Pin SOT-23 T/R - Tape and Reel (Alt: TSV850ILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.7441 / $0.7761 | Buy Now |
DISTI #
511-TSV850ILT
|
Mouser Electronics | Operational Amplifiers - Op Amps Low Power OP AMP 180uA 5V 50nA 1.3MHz RoHS: Compliant | 0 |
|
$0.7400 / $1.6600 | Order Now |
DISTI #
V79:2366_17778441
|
Arrow Electronics | Op Amp Single Low Power Amplifier R-R O/P 5.5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1125 | Americas - 2895 |
|
$0.2977 | Buy Now |
|
STMicroelectronics | Low power (180uA), general purpose 5V Bipolar Op-Amp, GBP=1.3MHz, single with shutdown feature RoHS: Compliant Min Qty: 1 | 0 |
|
$0.9700 / $1.6300 | Buy Now |
|
Future Electronics | IC OPAMP GP 1.3MHZ RRO SOT23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.7150 | Buy Now |
DISTI #
26112220
|
Verical | Op Amp Single Low Power Amplifier R-R O/P 5.5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 1125 | Americas - 2895 |
|
$0.2977 | Buy Now |
DISTI #
TSV850ILT
|
TME | IC: operational amplifier, 1.3MHz, Ch: 1, SOT23-6, 2.3÷5.5VDC Min Qty: 1 | 0 |
|
$1.0500 / $1.5800 | RFQ |
DISTI #
TSV850ILT
|
Avnet Silica | OP Amp Single GP R-R O/P 5.5V 6-Pin SOT-23 T/R (Alt: TSV850ILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSV850ILT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV850ILT
STMicroelectronics
Low power (180uA), general purpose 5V Bipolar Op-Amp, GBP=1.3MHz, single with shutdown feature
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.11 µA | |
Bias Current-Max (IIB) @25C | 0.06 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.925 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 0.18 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 1.625 mm |