-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, dual
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y8051
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TSV992AIYDT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-10741-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7048 / $1.6600 | Buy Now |
DISTI #
TSV992AIYDT
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin SO N T/R - Tape and Reel (Alt: TSV992AIYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7788 / $0.8123 | Buy Now |
DISTI #
511-TSV992AIYDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, RoHS: Compliant | 3936 |
|
$0.7300 / $0.9500 | Buy Now |
DISTI #
V72:2272_13796031
|
Arrow Electronics | Op Amp Dual Low Voltage Amplifier R-R I/O 5.5V Automotive AEC-Q100 8-Pin SO N T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2252 Container: Cut Strips | Americas - 2167 |
|
$0.7536 / $0.8957 | Buy Now |
|
STMicroelectronics | Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, dual RoHS: Compliant Min Qty: 1 | 3936 |
|
$0.7600 / $0.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.7160 | Buy Now |
DISTI #
66418698
|
Verical | Op Amp Dual Low Voltage Amplifier R-R I/O 5.5V Automotive AEC-Q100 8-Pin SO N T/R Min Qty: 8 Package Multiple: 1 Date Code: 2252 | Americas - 2167 |
|
$0.7536 / $0.8957 | Buy Now |
DISTI #
TSV992AIYDT
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin SO N T/R - Tape and Reel (Alt: TSV992AIYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7788 / $0.8123 | Buy Now |
DISTI #
TSV992AIYDT
|
TME | IC: operational amplifier, 20MHz, Ch: 2, SO8, 2.5÷5.5VDC, reel,tape Min Qty: 1 | 0 |
|
$1.1200 / $1.6900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSV992AIYDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV992AIYDT
STMicroelectronics
Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, dual
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 55 dB | |
Common-mode Reject Ratio-Nom | 82 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 1.1 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 20000 | |
Voltage Gain-Min | 5623.413252 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TSV992AIYDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSV992AIYDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSV992AIDT | Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, dual | STMicroelectronics | TSV992AIYDT vs TSV992AIDT |