-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, dual
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T4036
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TSV992AIYST Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-10822-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MINISO Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3980 In Stock |
|
$0.7048 / $0.7612 | Buy Now |
DISTI #
TSV992AIYST
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: TSV992AIYST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7788 / $0.8123 | Buy Now |
DISTI #
511-TSV992AIYST
|
Mouser Electronics | Operational Amplifiers - Op Amps RR High Merit Factor 20MHz 1.1mA 5V 1.5mV RoHS: Compliant | 23164 |
|
$0.7610 / $1.3100 | Buy Now |
|
STMicroelectronics | Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, dual RoHS: Compliant Min Qty: 1 | 23164 |
|
$0.8700 / $1.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.7160 | Buy Now |
DISTI #
TSV992AIYST
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: TSV992AIYST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7788 / $0.8123 | Buy Now |
DISTI #
TSV992AIYST
|
TME | IC: operational amplifier, 20MHz, Ch: 2, MSOP8, 2.5÷5.5VDC Min Qty: 1 | 0 |
|
$1.0900 / $1.6400 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 20MHZ RRO 8MINISO | 27244 |
|
RFQ | |
DISTI #
TSV992AIYST
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: TSV992AIYST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7788 / $0.8123 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSV992AIYST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV992AIYST
STMicroelectronics
Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, dual
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | MINISOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 55 dB | |
Common-mode Reject Ratio-Nom | 82 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 1.1 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 20000 | |
Voltage Gain-Min | 5623.413252 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TSV992AIYST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSV992AIYST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6084CMS8#TRPBF | LTC6084 - Dual 1.5MHz, Rail-to-Rail, CMOS Amplifiers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | TSV992AIYST vs LTC6084CMS8#TRPBF |
TSV912AIST | Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, dual | STMicroelectronics | TSV992AIYST vs TSV912AIST |
TSV912IST | Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, dual | STMicroelectronics | TSV992AIYST vs TSV912IST |
LMV822QDGKRQ1 | DUAL OP-AMP, 6000uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | TSV992AIYST vs LMV822QDGKRQ1 |
TSV992IST | Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, dual | STMicroelectronics | TSV992AIYST vs TSV992IST |
LTC6084HMS8#TRPBF | Dual 1.5MHz, Rail-to-Rail, CMOS Amplifiers | Analog Devices Inc | TSV992AIYST vs LTC6084HMS8#TRPBF |
LTC6084HMS8#TRPBF | LTC6084 - Dual 1.5MHz, Rail-to-Rail, CMOS Amplifiers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | TSV992AIYST vs LTC6084HMS8#TRPBF |
ADA4891-2ARMZ | Low Cost CMOS, High Speed, Rail-to-Rail Amplifiers (Dual) | Analog Devices Inc | TSV992AIYST vs ADA4891-2ARMZ |
TLV4112MDGNREP | DUAL OP-AMP, 4000uV OFFSET-MAX, 2.7MHz BAND WIDTH, PDSO8, MSOP-8 | Texas Instruments | TSV992AIYST vs TLV4112MDGNREP |
TSV912IYST | Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, dual | STMicroelectronics | TSV992AIYST vs TSV912IYST |