-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, dual
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3048
|
Newark | Opamp, 20Mhz, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics TSV992IQ2T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5927 |
|
$0.8380 / $1.7000 | Buy Now |
DISTI #
497-18123-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5427 In Stock |
|
$0.5615 / $1.4500 | Buy Now |
DISTI #
511-TSV992IQ2T
|
Mouser Electronics | Operational Amplifiers - Op Amps Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, dual RoHS: Compliant | 20910 |
|
$0.5950 / $1.4400 | Buy Now |
DISTI #
V36:1790_21836401
|
Arrow Electronics | Op Amp Dual Low Voltage Amplifier R-R I/O 5.5V 8-Pin DFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2336 | Americas - 3000 |
|
$0.5599 / $1.4177 | Buy Now |
|
STMicroelectronics | Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, dual RoHS: Compliant Min Qty: 1 | 20910 |
|
$0.8200 / $1.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.5570 | Buy Now |
DISTI #
78407166
|
Verical | Op Amp Dual Low Voltage Amplifier R-R I/O 5.5V 8-Pin DFN EP T/R Min Qty: 12 Package Multiple: 1 Date Code: 2336 | Americas - 3000 |
|
$0.5599 / $1.2695 | Buy Now |
DISTI #
TSV992IQ2T
|
TME | IC: operational amplifier, 20MHz, Ch: 2, DFN8, 2.5÷5.5VDC, IB: 0.1nA Min Qty: 1 | 0 |
|
$0.8600 / $1.2800 | RFQ |
DISTI #
TSV992IQ2T
|
Avnet Silica | Operational Amplifier Single 10V/us 2.5V to 5.5V 8-Pin DFN T/R (Alt: TSV992IQ2T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | IC OPAMP GP 2 CIRCUIT 8DFN | 3790 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSV992IQ2T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV992IQ2T
STMicroelectronics
Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, dual
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |