-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide bandwidth (20MHz), rail to rail input/output 5V CMOS Op-Amps, small offset, quad
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7078
|
Newark | Op-Amp, 20Mhz, -40 To 125Deg C, Soic-14 Rohs Compliant: Yes |Stmicroelectronics TSV994AIDT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4210 |
|
$1.0400 / $2.1200 | Buy Now |
DISTI #
497-6125-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
425 In Stock |
|
$0.8553 / $1.9400 | Buy Now |
DISTI #
TSV994AIDT
|
Avnet Americas | OP Amp Quad GP R-R I/O 5.5V 14-Pin SOIC T/R - Tape and Reel (Alt: TSV994AIDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9087 / $0.9478 | Buy Now |
DISTI #
511-TSV994AIDT
|
Mouser Electronics | Operational Amplifiers - Op Amps 20MHz GBP Op Amp RoHS: Compliant | 1327 |
|
$0.8170 / $1.9400 | Buy Now |
DISTI #
V36:1790_06548531
|
Arrow Electronics | Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V 14-Pin SOIC T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Date Code: 2237 | Americas - 40000 |
|
$0.7975 | Buy Now |
|
STMicroelectronics | Wide bandwidth (20MHz), rail to rail input/output 5V CMOS Op-Amps, small offset, quad RoHS: Compliant Min Qty: 1 | 1327 |
|
$1.1400 / $1.9000 | Buy Now |
|
Future Electronics | TSV994 Series 5.5V 20MHz Rail-to-Rail Input/Output Operational Amplifier-SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8750 | Buy Now |
DISTI #
65169968
|
Verical | Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V 14-Pin SOIC T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2237 | Americas - 40000 |
|
$0.7975 | Buy Now |
DISTI #
TSV994AIDT
|
Avnet Americas | OP Amp Quad GP R-R I/O 5.5V 14-Pin SOIC T/R - Tape and Reel (Alt: TSV994AIDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9087 / $0.9478 | Buy Now |
DISTI #
TSV994AIDT
|
TME | IC: operational amplifier, 20MHz, Ch: 4, SO14, 2.5÷5.5VDC, IB: 0.1nA Min Qty: 1 | 0 |
|
$1.2700 / $1.9200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSV994AIDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV994AIDT
STMicroelectronics
Wide bandwidth (20MHz), rail to rail input/output 5V CMOS Op-Amps, small offset, quad
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 82 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 4.4 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 20000 | |
Voltage Gain-Min | 5600 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TSV994AIDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSV994AIDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSV994AIYDT | Wide bandwidth (20MHz), rail to rail input/output 5V CMOS Op-Amps, small offset, quad | STMicroelectronics | TSV994AIDT vs TSV994AIYDT |