-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y9502
|
Newark | Board-To-Board Connector, Unshrouded, Tsw Series, Through Hole, Header, 3, 2.54 Mm Rohs Compliant: Yes |Samtec TSW-103-07-F-S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 2196 |
|
$0.0690 / $0.1200 | Buy Now |
DISTI #
73P9490
|
Newark | Header, 2.54Mm, Though Hole Vertical, 3 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-103-07-F-S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10000 |
|
$0.0620 / $0.1530 | Buy Now |
DISTI #
84AC3104
|
Newark | Conn Unshrd Hdr Hdr 3 Pos 2.54Mm Sldr St Th Rohs Compliant: Yes |Samtec TSW-103-07-F-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1560 / $0.3980 | Buy Now |
DISTI #
SAM8995-ND
|
DigiKey | CONN HEADER VERT 3POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bag |
7621 In Stock |
|
$0.0750 / $0.1700 | Buy Now |
DISTI #
TSW-103-07-F-S
|
Avnet Americas | Conn Unshrouded Header 3 POS 2.54mm Solder ST Through Hole - Bulk (Alt: TSW-103-07-F-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 47772972 Factory Stock |
|
$0.0666 / $0.0706 | Buy Now |
DISTI #
200-TSW10307FS
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 8596 |
|
$0.0600 / $0.1700 | Buy Now |
DISTI #
V36:1790_07458930
|
Arrow Electronics | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2231 | Americas - 16876 |
|
$0.1200 / $0.1700 | Buy Now |
DISTI #
V99:2348_07458930
|
Arrow Electronics | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2105 | Americas - 1 |
|
$0.1378 / $0.1700 | Buy Now |
|
Onlinecomponents.com | Board-To-Board Connector - Unshrouded - 2.54 mm - 3 Contacts - Header - Through Hole - 1 Row. RoHS: Compliant |
37210 In Stock 10000 Factory Stock |
|
$0.0600 / $0.1700 | Buy Now |
DISTI #
54327299
|
Verical | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 334 Package Multiple: 1 Date Code: 2112 | Americas - 37210 |
|
$0.1082 / $0.2005 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSW-103-07-F-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-103-07-F-S
Samtec Inc
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.23 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TSW-103-07-F-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-103-07-F-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZW-03-19-T-S-1040-160-LL-002 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | TSW-103-07-F-S vs ZW-03-19-T-S-1040-160-LL-002 |
51015-0300 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Plug, | Molex | TSW-103-07-F-S vs 51015-0300 |
TSW-103-07-LM-S | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TSW-103-07-F-S vs TSW-103-07-LM-S |
22-28-1030 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Friction Lock, Black Insulator, Receptacle, | Molex | TSW-103-07-F-S vs 22-28-1030 |
TSW-103-08-SM-S-RA | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TSW-103-07-F-S vs TSW-103-08-SM-S-RA |
ZW-03-14-T-S-1000-215-002 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | TSW-103-07-F-S vs ZW-03-14-T-S-1000-215-002 |
TSW-103-07-SM-S | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TSW-103-07-F-S vs TSW-103-07-SM-S |
75168-819-03LF | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 03 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | TSW-103-07-F-S vs 75168-819-03LF |
75168-819-03LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | TSW-103-07-F-S vs 75168-819-03LF |
51114-0300 | Board Connector, 3 Contact(s), 1 Row(s), Male, Plug, | Molex | TSW-103-07-F-S vs 51114-0300 |