Part Details for TSW-109-14-F-D-001 by Samtec Inc
Overview of TSW-109-14-F-D-001 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSW-109-14-F-D-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSW-109-14-F-D-001-ND
|
DigiKey | CONN HEADER VERT 18POS 2.54MM Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TSW-109-14-F-D-001
|
Avnet Americas | Conn Unshrouded HDR 18 POS 2.54mm Solder ST Through Hole - Bulk (Alt: TSW-109-14-F-D-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$0.6950 / $1.8500 | Buy Now | |
DISTI #
TSW-109-14-F-D-001
|
Avnet Americas | Conn Unshrouded HDR 18 POS 2.54mm Solder ST Through Hole - Bulk (Alt: TSW-109-14-F-D-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSW-109-14-F-D-001
|
Avnet Americas | Conn Unshrouded HDR 18 POS 2.54mm Solder ST Through Hole - Bulk (Alt: TSW-109-14-F-D-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005513107
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.6950 / $1.8500 | Buy Now |
Part Details for TSW-109-14-F-D-001
TSW-109-14-F-D-001 CAD Models
TSW-109-14-F-D-001 Part Data Attributes
|
TSW-109-14-F-D-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-109-14-F-D-001
Samtec Inc
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSW-109-14-F-D-001
This table gives cross-reference parts and alternative options found for TSW-109-14-F-D-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-109-14-F-D-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL11SMD07817SSM | Board Connector, 17 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | TSW-109-14-F-D-001 vs SL11SMD07817SSM |
SL11SMD13017Z | Board Connector, 17 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | TSW-109-14-F-D-001 vs SL11SMD13017Z |
HC19101-KF7 | Board Connector, 17 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSW-109-14-F-D-001 vs HC19101-KF7 |
HC1909C-KL5 | Board Connector, 17 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSW-109-14-F-D-001 vs HC1909C-KL5 |
SL11SMD10417ZSM | Board Connector, 17 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | TSW-109-14-F-D-001 vs SL11SMD10417ZSM |
HC19091-KD2 | Board Connector, 17 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSW-109-14-F-D-001 vs HC19091-KD2 |
9-582152-6 | 17 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | TSW-109-14-F-D-001 vs 9-582152-6 |
A-70634-0016 | Board Connector, 17 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | TSW-109-14-F-D-001 vs A-70634-0016 |
SL11SMD06217GBSM | Board Connector, 17 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | TSW-109-14-F-D-001 vs SL11SMD06217GBSM |
HC19091-KP3 | Board Connector, 17 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSW-109-14-F-D-001 vs HC19091-KP3 |