Part Details for TSW-111-07-L-D-LL-022 by Samtec Inc
Overview of TSW-111-07-L-D-LL-022 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TSW-111-07-L-D-LL-022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P1980
|
Newark | Header, 2.54 Mm, Through Hole, 22 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:22Contacts, Contact Termination Type:Through Hole, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-111-07-L-D-LL-022 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 283 |
|
$1.1500 / $2.2200 | Buy Now |
DISTI #
612-TSW-111-07-L-D-LL-022-ND
|
DigiKey | CONN HEADER VERT 22POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6200 | Buy Now |
DISTI #
TSW-111-07-L-D-LL-
|
Avnet Americas | Conn Unshrouded Header HDR 22 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSW-111-07-L-D-LL-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 283 Factory Stock |
|
$1.1700 / $2.0600 | Buy Now |
DISTI #
200-TSW11107LDLL022
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$0.8900 / $2.0600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.8200 / $2.0600 | Buy Now | |
DISTI #
TSW-111-07-L-D-LL-
|
Avnet Americas | Conn Unshrouded Header HDR 22 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSW-111-07-L-D-LL-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 283 Factory Stock |
|
$1.1700 / $2.0600 | Buy Now |
|
Powell Electronics | Classic PCB Head Min Qty: 1 | 170 |
|
$1.1700 / $2.0600 | Buy Now |
DISTI #
000000000001667400
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 283 |
|
$1.0000 / $2.0600 | Buy Now |
|
Master Electronics | 0 |
|
$0.8200 / $2.0600 | Buy Now | |
DISTI #
5cd92e86cd7c1c4c388af5e7
|
Samtec | Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 283 |
|
$0.8200 / $2.0600 | Buy Now |
Part Details for TSW-111-07-L-D-LL-022
TSW-111-07-L-D-LL-022 CAD Models
TSW-111-07-L-D-LL-022 Part Data Attributes:
|
TSW-111-07-L-D-LL-022
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-111-07-L-D-LL-022
Samtec Inc
Board Connector, 21 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |