Part Details for TSW-116-08-G-S-LA by Samtec Inc
Overview of TSW-116-08-G-S-LA by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSW-116-08-G-S-LA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02R0855
|
Newark | Header, 2.54 Mm, Through Hole, 16 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:16Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-116-08-G-S-LA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 262 |
|
$0.9990 / $1.9400 | Buy Now |
DISTI #
612-TSW-116-08-G-S-LA-ND
|
DigiKey | CONN HDR .100" 16POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3500 | Buy Now |
DISTI #
TSW-116-08-G-S-LA
|
Avnet Americas | Pin Header, Right Angle, Locking Leads, Board-to-Board, 2.54 mm, 1 Rows, 16 Contacts - Bulk (Alt: TSW-116-08-G-S-LA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 262 Factory Stock |
|
$1.0200 / $1.8500 | Buy Now |
DISTI #
200-TSW11608GSLA
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$0.6400 / $1.8500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.6400 / $1.8500 | Buy Now | |
DISTI #
TSW-116-08-G-S-LA
|
Avnet Americas | Pin Header, Right Angle, Locking Leads, Board-to-Board, 2.54 mm, 1 Rows, 16 Contacts - Bulk (Alt: TSW-116-08-G-S-LA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 262 Factory Stock |
|
$1.0200 / $1.8500 | Buy Now |
|
Powell Electronics | Classic PCB Header S Min Qty: 1 | 157 |
|
$1.0200 / $1.8500 | Buy Now |
DISTI #
000000000002552862
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 262 |
|
$0.8600 / $1.8500 | Buy Now |
|
Master Electronics | 0 |
|
$0.6400 / $1.8500 | Buy Now | |
DISTI #
5cd92dd3cd7c1c4c388a259b
|
Samtec | Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 262 |
|
$0.6400 / $1.8500 | Buy Now |
Part Details for TSW-116-08-G-S-LA
TSW-116-08-G-S-LA CAD Models
TSW-116-08-G-S-LA Part Data Attributes:
|
TSW-116-08-G-S-LA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-116-08-G-S-LA
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |