Part Details for TSW-120-08-L-D-LC-040 by Samtec Inc
Overview of TSW-120-08-L-D-LC-040 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSW-120-08-L-D-LC-040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71X1305
|
Newark | .025 Sq. Terminal Strips |Samtec TSW-120-08-L-D-LC-040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 / $5.5900 | Buy Now |
DISTI #
TSW-120-08-L-D-LC-
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSW-120-08-L-D-LC-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$1.6500 / $4.8900 | Buy Now | |
DISTI #
TSW-120-08-L-D-LC-
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSW-120-08-L-D-LC-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSW-120-08-L-D-LC-
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSW-120-08-L-D-LC-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003600083
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1.6500 / $4.8900 | Buy Now |
Part Details for TSW-120-08-L-D-LC-040
TSW-120-08-L-D-LC-040 CAD Models
TSW-120-08-L-D-LC-040 Part Data Attributes
|
TSW-120-08-L-D-LC-040
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-120-08-L-D-LC-040
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 39 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSW-120-08-L-D-LC-040
This table gives cross-reference parts and alternative options found for TSW-120-08-L-D-LC-040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-120-08-L-D-LC-040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC1921U-KE1 | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSW-120-08-L-D-LC-040 vs HC1921U-KE1 |
HC1920G-KP9 | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSW-120-08-L-D-LC-040 vs HC1920G-KP9 |
HC19200-KP0 | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSW-120-08-L-D-LC-040 vs HC19200-KP0 |
10072354-G01-39ALF | Board Connector, 39 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | TSW-120-08-L-D-LC-040 vs 10072354-G01-39ALF |
HC19200-KD6 | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSW-120-08-L-D-LC-040 vs HC19200-KD6 |
HC1921U-KF4 | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSW-120-08-L-D-LC-040 vs HC1921U-KF4 |
HC1920U-KD6 | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSW-120-08-L-D-LC-040 vs HC1920U-KD6 |
HC1920U-KP3 | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSW-120-08-L-D-LC-040 vs HC1920U-KP3 |
50006-1039PLF | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | TSW-120-08-L-D-LC-040 vs 50006-1039PLF |
IMSA-9201B-2-39Z111-G2 | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Iriso Electronics Co Ltd | TSW-120-08-L-D-LC-040 vs IMSA-9201B-2-39Z111-G2 |