-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02R3870
|
Newark | Header, 2.54 Mm, Through Hole, 20 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-120-29-T-S-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 127 |
|
$0.9180 / $1.9100 | Buy Now |
DISTI #
2266-TSW-120-29-T-S-RA-ND
|
DigiKey | CONN HDR .100" 20POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
591 In Stock |
|
$1.5100 | Buy Now |
DISTI #
612-TSW-120-29-T-S-RA-ND
|
DigiKey | CONN HDR .100" 20POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2400 | Buy Now |
DISTI #
200-TSW12029TSRA
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$0.5400 / $1.7500 | Order Now |
|
Onlinecomponents.com |
591 Partner Stock |
|
$0.5510 / $1.7900 | Buy Now | |
DISTI #
SAMTEC TSW-120-29-T-S-RA
|
PEI Genesis | Board Connector | 591 |
|
Buy Now | |
|
Powell Electronics | .100 Terminal Strip Min Qty: 1 | 76 |
|
$0.9500 / $1.7500 | Buy Now |
DISTI #
000000000000064908
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 127 |
|
$0.7900 / $1.7500 | Buy Now |
|
Master Electronics |
591 Partner Stock |
|
$0.5510 / $1.7900 | Buy Now | |
DISTI #
5cd92e67cd7c1c4c388ad221
|
Samtec | Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 127 |
|
$0.5400 / $1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSW-120-29-T-S-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-120-29-T-S-RA
Samtec Inc
Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
This table gives cross-reference parts and alternative options found for TSW-120-29-T-S-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-120-29-T-S-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68015-420-255128LF | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | TSW-120-29-T-S-RA vs 68015-420-255128LF |
69152-720HLF | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | TSW-120-29-T-S-RA vs 69152-720HLF |
910F-1-120-05-G | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Methode Electronics Inc | TSW-120-29-T-S-RA vs 910F-1-120-05-G |
1431402000 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | TSW-120-29-T-S-RA vs 1431402000 |
78290-720HLF | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | TSW-120-29-T-S-RA vs 78290-720HLF |
HB12201-KL9W | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSW-120-29-T-S-RA vs HB12201-KL9W |
861820-G30 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | TSW-120-29-T-S-RA vs 861820-G30 |
95820-120B1 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | TSW-120-29-T-S-RA vs 95820-120B1 |
8614-00-20-1-Y0-15-317-LF | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | TSW-120-29-T-S-RA vs 8614-00-20-1-Y0-15-317-LF |
42376-0055 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | TSW-120-29-T-S-RA vs 42376-0055 |