Part Details for TSW-122-14-H-T-004 by Samtec Inc
Overview of TSW-122-14-H-T-004 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSW-122-14-H-T-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSW-122-14-H-T-004
|
Avnet Americas | Conn Unshrouded HDR 66 POS 2.54mm Solder ST Through Hole - Bulk (Alt: TSW-122-14-H-T-004) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$4.8000 / $13.4900 | Buy Now | |
DISTI #
TSW-122-14-H-T-004
|
Avnet Americas | Conn Unshrouded HDR 66 POS 2.54mm Solder ST Through Hole - Bulk (Alt: TSW-122-14-H-T-004) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSW-122-14-H-T-004
|
Avnet Americas | Conn Unshrouded HDR 66 POS 2.54mm Solder ST Through Hole - Bulk (Alt: TSW-122-14-H-T-004) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005513379
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$4.8000 / $13.4900 | Buy Now |
Part Details for TSW-122-14-H-T-004
TSW-122-14-H-T-004 CAD Models
TSW-122-14-H-T-004 Part Data Attributes
|
TSW-122-14-H-T-004
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-122-14-H-T-004
Samtec Inc
Board Connector, 65 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 65 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSW-122-14-H-T-004
This table gives cross-reference parts and alternative options found for TSW-122-14-H-T-004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-122-14-H-T-004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50202-765L | Board Connector, 65 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | TSW-122-14-H-T-004 vs 50202-765L |
50202-765A | Board Connector, 65 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | TSW-122-14-H-T-004 vs 50202-765A |
50202-765G | Board Connector, 65 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | TSW-122-14-H-T-004 vs 50202-765G |
50202-765L | Board Connector, 65 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | TSW-122-14-H-T-004 vs 50202-765L |
50202-765G | Board Connector, 65 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | TSW-122-14-H-T-004 vs 50202-765G |