-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 74 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P3525
|
Newark | Header, 2.54 Mm, Through Hole, 74 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:74Contacts, Contact Termination Type:Through Hole, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-137-14-S-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 243 |
|
$5.1900 / $8.5800 | Buy Now |
DISTI #
SAM1056-37-ND
|
DigiKey | CONN HEADER VERT 74POS 2.54MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4515 / $9.1500 | Buy Now |
DISTI #
TSW-137-14-S-D
|
Avnet Americas | Conn Unshrouded Header HDR 74 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSW-137-14-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 243 Factory Stock |
|
$5.2100 / $7.0300 | Buy Now |
DISTI #
200-TSW13714SD
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$2.9600 / $7.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1600 / $8.8200 | Buy Now |
|
Powell Electronics | Classic PCB Header Strips, 0.100" pitch Min Qty: 1 | 160 |
|
$5.2100 / $7.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.1600 / $8.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSW-137-14-S-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-137-14-S-D
Samtec Inc
Board Connector, 74 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 74 |
This table gives cross-reference parts and alternative options found for TSW-137-14-S-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-137-14-S-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTS-137-03-S-DV | Board Connector, 74 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TSW-137-14-S-D vs FTS-137-03-S-DV |
FTS-137-02-FM-DV | Board Connector, 74 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TSW-137-14-S-D vs FTS-137-02-FM-DV |
HC19381-KD1 | Board Connector, 74 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSW-137-14-S-D vs HC19381-KD1 |
HC1938U-KU3 | Board Connector, 74 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSW-137-14-S-D vs HC1938U-KU3 |
2111-2X37G00SB | Board Connector, 74 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Oupiin | TSW-137-14-S-D vs 2111-2X37G00SB |
87252-137 | Board Connector, 74 Contact(s), 2 Row(s), Male, Straight, Solder Kinked Leads Terminal, | Amphenol Communications Solutions | TSW-137-14-S-D vs 87252-137 |
AX-70289-0543 | Board Connector, 74 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Molex | TSW-137-14-S-D vs AX-70289-0543 |
TSW-137-05-S-D | Board Connector, 74 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSW-137-14-S-D vs TSW-137-05-S-D |
M61S-H237-01-01 | Board Connector, 74 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | TSW-137-14-S-D vs M61S-H237-01-01 |
8614-00-37-2-Y0-4-063-LF | Board Connector, 74 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | TSW-137-14-S-D vs 8614-00-37-2-Y0-4-063-LF |