Part Details for TSW-140-08-SS-S-RA by Samtec Inc
Overview of TSW-140-08-SS-S-RA by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TSW-140-08-SS-S-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSW-140-08-SS-S-RA
|
Avnet Americas | Conn Unshrouded HDR 40 POS 2.54mm Solder RA Through Hole - Bulk (Alt: TSW-140-08-SS-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSW-140-08-SS-S-RA
|
Avnet Americas | Conn Unshrouded HDR 40 POS 2.54mm Solder RA Through Hole - Bulk (Alt: TSW-140-08-SS-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSW-140-08-SS-S-RA
|
Avnet Americas | Conn Unshrouded HDR 40 POS 2.54mm Solder RA Through Hole - Bulk (Alt: TSW-140-08-SS-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003877699
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1.3300 / $5.3800 | Buy Now |
Part Details for TSW-140-08-SS-S-RA
TSW-140-08-SS-S-RA CAD Models
TSW-140-08-SS-S-RA Part Data Attributes
|
TSW-140-08-SS-S-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-140-08-SS-S-RA
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSW-140-08-SS-S-RA
This table gives cross-reference parts and alternative options found for TSW-140-08-SS-S-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-140-08-SS-S-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB1240V-KL4 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSW-140-08-SS-S-RA vs HB1240V-KL4 |
350-10-140-00-107 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Mill-Max Mfg Corp | TSW-140-08-SS-S-RA vs 350-10-140-00-107 |
HB12407-KL6 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSW-140-08-SS-S-RA vs HB12407-KL6 |
HB1240U-KU1 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSW-140-08-SS-S-RA vs HB1240U-KU1 |
94316040130 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | TSW-140-08-SS-S-RA vs 94316040130 |
HB1240V-KP9 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSW-140-08-SS-S-RA vs HB1240V-KP9 |
HB1240V-KU7W | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSW-140-08-SS-S-RA vs HB1240V-KU7W |
351-10-140-00-004101 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | PRECI-DIP SSA | TSW-140-08-SS-S-RA vs 351-10-140-00-004101 |
TSW-140-12-G-S | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSW-140-08-SS-S-RA vs TSW-140-12-G-S |
G802A04011 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | TSW-140-08-SS-S-RA vs G802A04011 |