Part Details for TSW-140-16-T-S-RA-011 by Samtec Inc
Overview of TSW-140-16-T-S-RA-011 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSW-140-16-T-S-RA-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03R1929
|
Newark | Header, 2.54 Mm, Through Hole, 40 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:40Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-140-16-T-S-RA-011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 126 |
|
$1.5400 / $2.9800 | Buy Now |
DISTI #
612-TSW-140-16-T-S-RA-011-ND
|
DigiKey | CONN HDR .100" 40POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3300 | Buy Now |
DISTI #
TSW-140-16-T-S-RA-
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: TSW-140-16-T-S-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 126 Factory Stock |
|
$1.5700 / $2.8300 | Buy Now |
DISTI #
200-TSW14016TSRA011
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$1.1400 / $2.8300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.1700 / $2.6000 | Buy Now | |
|
Powell Electronics | Classic PCB Header Strips, 0.100" pitch Min Qty: 1 | 83 |
|
$2.8300 / $1,570.0000 | Buy Now |
DISTI #
000000000000171234
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 126 |
|
$1.3200 / $2.8300 | Buy Now |
|
Master Electronics | 0 |
|
$1.1700 / $2.6000 | Buy Now | |
DISTI #
5cd92f69cd7c1c4c388c0149
|
Samtec | Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 126 |
|
$0.9900 / $2.8300 | Buy Now |
Part Details for TSW-140-16-T-S-RA-011
TSW-140-16-T-S-RA-011 CAD Models
TSW-140-16-T-S-RA-011 Part Data Attributes:
|
TSW-140-16-T-S-RA-011
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-140-16-T-S-RA-011
Samtec Inc
Board Connector, 39 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARISED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 39 |
Alternate Parts for TSW-140-16-T-S-RA-011
This table gives cross-reference parts and alternative options found for TSW-140-16-T-S-RA-011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-140-16-T-S-RA-011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-139-10-T-S-RA | Board Connector, 39 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | TSW-140-16-T-S-RA-011 vs TSW-139-10-T-S-RA |
G801M3921 | Board Connector, 39 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Corporation | TSW-140-16-T-S-RA-011 vs G801M3921 |
A60-C-254-39-7-T-H17 | Board Connector, 39 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Antelec | TSW-140-16-T-S-RA-011 vs A60-C-254-39-7-T-H17 |
CMS39P-05H13 | Board Connector, 39 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | TSW-140-16-T-S-RA-011 vs CMS39P-05H13 |
HB1939 | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | TSW-140-16-T-S-RA-011 vs HB1939 |
31910-1--3930-041000 | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | TSW-140-16-T-S-RA-011 vs 31910-1--3930-041000 |
1431703910 | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | TSW-140-16-T-S-RA-011 vs 1431703910 |
8-146462-9 | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | TSW-140-16-T-S-RA-011 vs 8-146462-9 |
HB1239U-KL1W | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | TSW-140-16-T-S-RA-011 vs HB1239U-KL1W |
SLY113939Z | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | TSW-140-16-T-S-RA-011 vs SLY113939Z |