Part Details for TSW-202-08-F-S-RA by Samtec Inc
Overview of TSW-202-08-F-S-RA by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TSW-202-08-F-S-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03R4310
|
Newark | Header, 5.08Mm, Through Hole, Right Angle, 2 Position, Connector Systems:Board-To-Board, Pitch Spacing:5.08Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-202-08-F-S-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1850 / $0.4590 | Buy Now |
DISTI #
612-TSW-202-08-F-S-RA-ND
|
DigiKey | CLASSIC PCB HEADER STRIPS, 0.100 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
100 In Stock |
|
$0.2375 / $0.4700 | Buy Now |
DISTI #
TSW-202-08-F-S-RA
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: TSW-202-08-F-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2000 / $0.4700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1100 / $0.4700 | Buy Now | |
DISTI #
TSW-202-08-F-S-RA
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: TSW-202-08-F-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2000 / $0.4700 | Buy Now |
DISTI #
TSW-202-08-F-S-RA
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: TSW-202-08-F-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2000 / $0.4700 | Buy Now |
DISTI #
TSW-202-08-F-S-RA
|
Avnet Abacus | Conn Unshrouded Header HDR 2 POS 5.08mm Solder RA Thru-Hole (Alt: TSW-202-08-F-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3664639
|
Farnell | HEADER, 5.08MM, THT, R/A, 2WAY RoHS: Compliant Min Qty: 100 Lead time: 2 Weeks, 5 Days Container: Each | 0 |
|
$0.2997 | Buy Now |
|
Master Electronics | 0 |
|
$0.1100 / $0.4700 | Buy Now | |
DISTI #
5cd92fabcd7c1c4c388c4cff
|
Samtec | Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
$0.1100 / $0.4700 | Buy Now |
Part Details for TSW-202-08-F-S-RA
TSW-202-08-F-S-RA CAD Models
TSW-202-08-F-S-RA Part Data Attributes
|
TSW-202-08-F-S-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-202-08-F-S-RA
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P. | |
Body Breadth | 0.119 inch | |
Body Depth | 0.16 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Reference Standard | UL, CSA | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |