Part Details for TSX-3225 20.0000MF20G-AC3 by Seiko Epson Corporation
Overview of TSX-3225 20.0000MF20G-AC3 by Seiko Epson Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO |
Price & Stock for TSX-3225 20.0000MF20G-AC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SER3629CT-ND
|
DigiKey | CRYSTAL 20.0000MHZ 9PF SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25890 In Stock |
|
$0.4363 / $0.8400 | Buy Now |
DISTI #
732-TX325-20F20G-AC3
|
Mouser Electronics | Crystals 20MHz 10ppm 9pF -40C +105C RoHS: Compliant | 34680 |
|
$0.4360 / $0.8300 | Buy Now |
DISTI #
SMC-TSX-3225 20.0000MF20G-AC3
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 15250 |
|
RFQ |