Part Details for TSX-3225 26.0000MF10Z-B6 by Seiko Epson Corporation
Overview of TSX-3225 26.0000MF10Z-B6 by Seiko Epson Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSX-3225 26.0000MF10Z-B6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SER4213CT-ND
|
DigiKey | CRYSTAL 26.0000MHZ 16PF SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6739 In Stock |
|
$0.1980 / $0.4200 | Buy Now |
DISTI #
732-22526MF1Z-B6
|
Mouser Electronics | Crystals XTAL MHZ +/-10PPM+/-10PPM-20-75C 16.0PF 2K TR RoHS: Compliant | 158 |
|
$0.1980 / $0.4300 | Buy Now |
DISTI #
79326586
|
Verical | Crystal 26MHz ±10ppm (Tol) ±10ppm (Stability) 16pF FUND 40Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.2523 / $0.2761 | Buy Now |
DISTI #
SMC-TSX-3225 26.0000MF10Z-B6
|
Sensible Micro Corporation | Crystal 26Mhz ±10Ppm (Tol) ±10Ppm (Stability) 16Pf Fund 40Ohm 4-Pin Mini-Csmd T/R RoHS: Compliant Min Qty: 2000 Lead time: 0 Weeks, 1 Days Date Code: 2022+ Container: Tape & Reel | 106000 |
|
$0.0882 / $0.0986 | RFQ |