Part Details for TSZSW 18/001M by Intel Corporation
Overview of TSZSW 18/001M by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSZSW 18/001M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSZSW18/001M
|
TME | Transformer: mains, 18VA, 230VAC, 12V, 1.5A, Leads: terminal block Min Qty: 1 | 2 |
|
$21.3800 / $24.7600 | Buy Now |