Part Details for TSZZM 35/010M/1 by Intel Corporation
Overview of TSZZM 35/010M/1 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSZZM 35/010M/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSZZM35/2X18V
|
TME | Transformer: encapsulated, 35VA, 230VAC, 18V, 18V, 0.97A, IP00 Min Qty: 1 | 8 |
|
$22.5600 / $26.1200 | Buy Now |