Part Details for TT251 by Switchcraft Conxall
Overview of TT251 by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TT251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F1346
|
Newark | Tt Phone Plug, Rohs/Swc |Switchcraft/conxall TT251 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TT251-ND
|
DigiKey | CONN PLUG MONO 4.39MM 2COND Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
502-TT251
|
Mouser Electronics | Phone Connectors TT PHONE PLUG RoHS: Not Compliant | 0 |
|
$10.4300 / $10.7300 | Order Now |
|
Onlinecomponents.com | Conn Phone Plug M 2 POS ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
27 In Stock |
|
$7.2400 / $35.4600 | Buy Now |
DISTI #
65015171
|
Verical | Conn Phone Plug M 2 POS ST Cable Mount 2 Terminal 1 Port Min Qty: 2 Package Multiple: 2 | Americas - 26 |
|
$9.4770 / $46.0980 | Buy Now |
DISTI #
000000000000071131
|
Sager | Phone Connectors TT PHONE PLUG | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 44 |
|
$10.0000 / $15.3800 | Buy Now |
|
Master Electronics | Conn Phone Plug M 2 POS ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
27 In Stock |
|
$7.2400 / $35.4600 | Buy Now |
Part Details for TT251
TT251 CAD Models
TT251 Part Data Attributes
|
TT251
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
TT251
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Screw Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | PLUG | |
Connector Type | GENERAL PURPOSE AUDIO | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW |