Part Details for TT4-PT100B-T105-OM55-1500 by Tewa Electronics Group
Overview of TT4-PT100B-T105-OM55-1500 by Tewa Electronics Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TT4-PT100B-T105-OM55-1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1912-TT4-PT100B-T105-OM55-1500-ND
|
DigiKey | PT100B, 6X73 WITH FLANGE, PVC 15 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
51 In Stock |
|
$9.5080 / $12.6800 | Buy Now |
DISTI #
TT4PT100BT105OM55
|
TME | Sensor: temperature, Pt100, 100Ω, cl.B, Body dim: Ø6x73mm, Len: 1.5m Min Qty: 1 | 121 |
|
$8.4100 / $11.6800 | Buy Now |